Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT |
Coil Voltage | 5 VDC |
Coil Resistance | 69.4 Ohm |
Contact Current | 2 A |
Contact Voltage | 250 VAC, 220 VDC |
Pins | 8 |
Length | 20.65 mm |
Width | 10.65 mm |
Height | 10.5 mm |
Family | DSBT |
Maximum Pick-Up Voltage | 9 VDC |
Minimum Dropout Voltage | 1.2 VDC |
Operate Time | 3 ms |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -40°C |