This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute ProductsSpecification | Value |
---|---|
Voltage Rating | 115 VAC |
Height | 80 mm |
Width | 80 mm |
Depth | 38 mm |
Air Flow (CFM) | 25 |
Bearing | Ball |
Current Rating | 100 mA |
Agency Approvals | UL, CSA, CE |
Noise (dBA) | 32 |
Termination | 11" Wires |
Power Rating | 9 W |