Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

$0.29 ea


  • Part no.: 51262
  • Manufacturer: Major Brands
  • Manufacturer no.: 7805T
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22
IC, 7805T
Voltage Regulator
  • 5V 1A pos. voltage reg. (LM340T-5)
  • TO-220 Package
  • 3-pins

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM7805C
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy2%
    FunctionStandard
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current1A
    Number of Outputs1
    Junction to Ambient54C/W
    Junction to Case4C/W
    MountingThrough Hole
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator


    Report a problem
    Suggest a product