Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Disc

.001 uf 50 Volt Ceramic Disc Capacitor

View DC.001: Capacitor Ceramic Disc 20% .001uf 50V

DC.001: Capacitor Ceramic Disc 20% .001uf 50V

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 15190
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DC.001
Catalog 142 , page 37
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
1000+ $0.07
5000+ $0.06
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CAPACITOR, CERAMIC DISC, 20%, .001uF, 50V


@CAP,CERM,DISC,.001uF,50V,20%
INCREMENTS of 10

Report a problem
Suggest a product
Specification Value
Capacitor TypeCERAMIC
Capacitance (pF)1000
MountingThrough Hole
Capacitance (uF).001
Mounting TypeBOARD
Voltage50
Specification Value
Rated Current (A)3
Rated Voltage (V)50
Terminal TypeSOLID LEAD
Body Length or Diameter (mm)6
Tolerance (%)20


Report a problem
Suggest a product

RELATED PRODUCTS

0.1 uF 25 Volt 20% Ceramic Disc Capacitor

Buy Now  $0.13


50 Volt 0.1 uF Ceramic Disk Capacitor

Buy Now  $0.19


.047 uF 50 Volt Ceramic Disc Capacitor

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.