Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> SMA

Angle Plug

View 901-9531-3: Cable Terminated Male SMA Connector Crimp Solder Plug

901-9531-3: Cable Terminated Male SMA Connector Crimp Solder Plug


Image is representative only
Amphenol RF
Jameco Part no. 744819
Manufacturer AMPHENOL RF
Manufacturer no. 901-9531-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$25.15

# of Unit Price
1+ $25.15
10+ $23.15
100+ $21.79
  • Availability:Ship  5 Wks ARO 

 Add to cart

CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG

Report a problem
Suggest a product
Specification Value
Product TypeSMA CONNECTOR
Additional FeatureAPPLICABLE CABLES: RG-174/U; RG-187/U; RG-188/U; RG 316/U, CAPTIVE CONTACT
Manufacturer SeriesSMA
Panel MountNO
Operating Frequency-Max (GHz)12.4
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Specification Value
Body/Shell StylePLUG
Dielectric MaterialTFE
Insertion Loss (dB)0.11
Connector StyleRIGHT ANGLE
Termination TypeCRIMP SOLDER
Contact GenderMALE
Coupling TypeTHREADED
Characteristic Impedance (ohm)50
Terminates ToCABLE


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.