Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 50 Position 2.54MM Solder Right Angle through Hole

View 1-102162-0: 102162 Amp-Latch Universal Header Assy

1-102162-0: 102162 Amp-Latch Universal Header Assy


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 744923
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-102162-0
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.79

# of Unit Price
1+ $7.79
10+ $7.15
100+ $6.49
  • Availability:Ship  5 Wks ARO 

 Add to cart

AMP-LATCH UNIVERSAL HEADER ASSY , 50 CONTACT , MALE, , RIGHT ANGLE , SOLDER , 30DP

Report a problem
Suggest a product
Specification Value
Family102162
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth13.94mm
TypeEjector Header
Product Height8.53mm
Specification Value
Product Length82.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts50


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.