Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

12P MTA156 HDR Assy STR SQ SN

View 1-640383-2: 12 Contact Male Straight Two Part Board Connector

1-640383-2: 12 Contact Male Straight Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 746072
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-640383-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.49

# of Unit Price
5+ $1.49
25+ $1.33
50+ $1.20
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  21 Wks ARO 

 Add to cart

12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family640385
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth16.26mm
TypeUnshrouded Header
Product Height5.72mm
Specification Value
Product Length39.62mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.