Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

47uf 50 Volt Axial Capacitor

View A47/50: 47uf Axial Electrolytic Capacitor

A47/50: 47uf Axial Electrolytic Capacitor

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 11105
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A47/50
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
  • Availability: Ship  today  

 Add to cart

47uF AXIAL ELECTROLYTIC CAPACITOR


Features:
  • Capacitance: 47uF
  • Voltage rating: 50V
  • 8mm D x 16mm H


Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance47uf
Voltage50V
Specification Value
Size8 X 16mm
Tolerance0.2
Leakage Current0.02cv or 2uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

Buy Now  $1.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75

Copyright ©2002 - 2013 Jameco. All Rights Reserved.