47uF 50 VOLT AXIAL CAPACITOR

$0.55 ea


  • Part no.: 11105
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: A47/50
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.39
1000+ $0.35
47uF AXIAL ELECTROLYTIC CAPACITOR


Features:
  • Capacitance: 47uF
  • Voltage rating: 50V
  • 8mm D x 16mm H


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage (VDC)50
Tolerance (%)20
Size8 X 16mm
FamilyA
TypeElectrolytic
ConstructionAxial
Leakage Current0.02cv or 2uA
Operating Temperature-Max (Cel)85
MountingThrough hole
Capacitance (pF)47000000


Report a problem
Suggest a product