Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA PL 0HZ to 18GHZ 50OHM Crimp Straight Cable Mount Gold Bulk

View 1050611-1: Cable Terminated Male SMA Connector

1050611-1: Cable Terminated Male SMA Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 747999
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1050611-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.85

# of Unit Price
400+ $15.85
2000+ $15.09
4000+ $13.75
NOTE:
  • • Order in multiples of 400
  • Availability:Ship  11 Wks ARO 

 Add to cart

CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG


CONN,RF,SMA,AMP,1050611-1,
2001-5443-02,CRIMP PLUG

Report a problem
Suggest a product
Specification Value
Family1050611
Termination MethodCrimp
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToRG405/U Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingBulk
Product Depth7.9mm
TypeSMA
Specification Value
Product Length8.5mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationStraight
Contact MaterialBeryllium Copper
GenderPL
Impedance50Ohm
Operating Frequency0Hz to 18GHz
Body PlatingGold


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $18.69


N PLUG, MIL. P/N

Buy Now  $24.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.