Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA -Type N Adapter Female to Female Straight Panel Mount Gold over Nickel

View 1057343-1: 1057343 Panel Mount Connector Female

1057343-1: 1057343 Panel Mount Connector Female


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 748211
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1057343-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$106.35

# of Unit Price
200+ $106.35
1000+ $99.89
2000+ $92.85
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  13 Wks ARO 

 Add to cart

PANEL MOUNT CONNECTOR, FEMALE, RF STRAIGHT ADAPTER, JACK


CONN,RF,SMA-N,AMP,1057343-1,
3080-2242-00,JACK-JACK ADAP

Report a problem
Suggest a product
Specification Value
Family1057343
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
MountingPanel Mount
Product Depth25.4mm
TypeSMA-(Typ)e N Adapter
Product Height25.4mm
Specification Value
Product Length31.3mm
Product TypeConnector RF
Contact PlatingGold Over Nickel
Body OrientationStraight
Contact MaterialBeryllium Copper
GenderF/F


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $23.45


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $18.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.