Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA -Type N Adapter Rcp/Rcp 0HZ to 18GHZ 50OHM Straight Panel Mount Gold over Nickel

View 1058675-1: 1058675 RF Connector SMA -N Jack-Jack

1058675-1: 1058675 RF Connector SMA -N Jack-Jack


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 748246
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1058675-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$150.69

# of Unit Price
200+ $150.69
1000+ $141.55
2000+ $131.59
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  6 Wks ARO 

 Add to cart

RF CONNECTOR , SMA-N , JACK-JACK , STRAIGHT ADAPTER


CONN,RF,SMA-N,AMP,1058675-1,
3684-2240-00,JACK-JACK ADAP

Report a problem
Suggest a product
Specification Value
Family1058675
Product Diameter22mm
Body MaterialStainless Steel
Insulator MaterialTeflon
MountingPanel Mount
TypeSMA-(Typ)e N Adapter
Product Length31.3mm
Product TypeConnector RF
Specification Value
Contact PlatingGold Over Nickel
Body OrientationStraight
Contact MaterialBeryllium Copper
GenderRCP/RCP
Impedance50 Ohm
Operating Frequency0Hz to 18GHz


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.