Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector MCX PL 0HZ to 6GHZ 50OHM Crimp Right Angle Cable Mount Gold

View 1060891-1: Cable Terminated Male MCX Connector

1060891-1: Cable Terminated Male MCX Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 748318
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1060891-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.35
100+ $3.95
  • Availability:Ship  11 Wks ARO 

 Add to cart

CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP, PLUG


CONN,RF,MCX,AMP,1060891-1,
5837-5003-10,CRIMP PLUG

Report a problem
Suggest a product
Specification Value
Family1060891
Termination MethodCrimp
Body MaterialBrass
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
TypeMCX
Product Length12.7mm
Specification Value
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialBeryllium Copper
GenderPL
Impedance50 Ohm
Operating Frequency0Hz to 6GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.