Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC Motors 2 Pin

View RC-260RA-2670: Power Misc 4.5VDC Motor (DC Direct Drive)

RC-260RA-2670: Power Misc 4.5VDC Motor (DC Direct Drive)

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 211246
Manufacturer   JAMECO RELIAPRO
Manufacturer no. RC-260RA-2670
Catalog 142 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75
  • Availability: Ship  today  

 Add to cart

4.5VDC Motor

Features:
  • Nominal voltage: 4.5VDC
  • Voltage range: 3 - 4.5VDC
  • Current @ maximum efficiency: 1.43A
  • Speed @ maximum efficiency: 15,290 RPM
  • Torque @ maximum efficiency: 21.8 g-cm
  • Efficiency: 53.0%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.28"
  • Size: 0.93" diameter x 1.06" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)4.5
    CategoryDC Motors
    FamilyRC-260RA-2670
    Pin_Count2
    Product Height26.9mm
    Product Length23.8mm
    Product TypePower Misc
    Product Width23.8mm
    MountingPanel
    Specification Value
    Voltage Range (VDC)3-4.5
    Current @ Max. Efficiency (A)1.43
    Speed @ Max. Efficiency (RPM)15290
    Torque @ Max. Efficiency (g-cm)21.8
    Efficiency53.0
    Terminal Type0.11 /Solder
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.28


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    DC MOTOR , 12VDC , 2700MA

    Buy Now  $3.49


    Precious Metal Brush Motors

    Buy Now  $3.49


    12-30 Volt 5050 RPM DC Gear Motor

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.