Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> SMA

SMA Plug with Passivated Body

View 227531-1: SMA Connector for Semi-Rigid Cable Plug

227531-1: SMA Connector for Semi-Rigid Cable Plug


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 750573
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 227531-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.39
100+ $5.79
  • Availability:Ship  10 Wks ARO 

 Add to cart

SMA CONNECTOR FOR SEMI-RIGID CABLE PLUG, COMPRESSION CRIMP


SMA PLUG W/PASSIVATED BODY


Report a problem
Suggest a product
Specification Value
Product TypeSMA CONNECTOR
Additional FeatureAPPLICABLE CABLE: RG 402/U
Manufacturer Series227531
Panel MountNO
Operating Frequency-Max (GHz)18
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Body/Shell StylePLUG
Specification Value
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Insertion Loss (dB)0.13
VSWR1.13
Connector StyleSTRAIGHT
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Termination TypeCRIMP
Contact GenderMALE
Coupling TypeTHREADED
Characteristic Impedance (ohm)50
Terminates ToCABLE


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.