Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip Receptacle 60 Position 2.54MM Solder Straight through Hole Gang of Tubes

View 3-534206-0: Receptacle Assembly MOD IV Double Row

3-534206-0: Receptacle Assembly MOD IV Double Row

Image is representative only
Amp/Tyco Electronics
Jameco Part no. 750725
Manufacturer no. 3-534206-0
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
420+ $8.05
2100+ $7.35
4200+ $6.69
  • • Order in multiples of 420
  • Availability:Ship  11 Wks ARO 

 Add to cart

60 MODII VRT DR CE 100/115

60 MODII VRT DR CE 100/115

Report a problem
Suggest a product
Specification Value
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth9.02mm
TypeIDC Connector
Product Height18.42mm
Specification Value
Product Length23.77mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
Housing ColorOrange
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts60

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.