Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 5 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 3-643814-5: MTA-100 (.100 Inch ) IDC Connectors Close-End Style

3-643814-5: MTA-100 (.100 Inch ) IDC Connectors Close-End Style


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 751200
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 3-643814-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 124
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

MTA-100 (.100") IDC Connectors Close-End Style
With Polarizing Tabs & Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.
  • Insulation resistance: 50kMΩ min.
  • Contacts: phosphor bronze, tin-plated
  • Positions: 5
  • AWG: 24
  • Color: White

    Report a problem
    Suggest a product
  • Specification Value
    Family643815
    Number of Rows1
    Maximum Contact Resistance6mOhm
    Maximum Current Rating5A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Pitch2.54mm
    Product Depth6.99mm
    TypeIDC Connector
    Specification Value
    Product Height13.21mm
    Product Length5.08mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialCopper Alloy
    Contact PlatingTin Over Nickel
    GenderF
    Housing ColorBlue
    Housing MaterialNylon
    Body OrientationRight Angle
    Number of Contacts5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2 Rows 16 Position wire housing

    Buy Now  $1.39


    Connector Accessories Jam Nut Bnc Connector Type

    Buy Now  $0.39


    Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.