JACK DECOUPLER PCB RTANG

752341

$6.69 ea


  • Part no.: 752341
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 413524-5
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.69
10+ $6.15
100+ $5.59
Connector Decoupled BNC Receptacle 50 Ohm Solder Right Angle Thru-Hole Gold Over Nickel

Report a problem
Suggest a product
Specification Value
Product TypeBNC CONNECTOR
Connector StyleRIGHT ANGLE
Termination TypeSOLDER
Contact GenderFEMALE
Coupling TypeBAYONET
Characteristic Impedance (ohm)50
Terminates ToPCB
Filter FeatureNO
Panel MountYES
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Terminates To(2)BOARD
Termination Type(2)SOLDER
Operating Frequency-Max (GHz)4
VSWR1.3
Insertion Loss (dB)0.2
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Manufacturer Series413524


Report a problem
Suggest a product