Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> BNC

Jack Decoupler PCB Rtang

View 413524-5: Panel Mount Board Terminated Female (BNC)

413524-5: Panel Mount Board Terminated Female (BNC)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 752341
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 413524-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.65

# of Unit Price
1+ $6.65
10+ $6.15
100+ $5.55
  • Availability:Ship  10 Wks ARO 

 Add to cart

PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK

Report a problem
Suggest a product
Specification Value
Product TypeBNC CONNECTOR
Panel MountYES
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Terminates To(2)BOARD
Termination Type(2)SOLDER
Operating Frequency-Max (GHz)4
VSWR1.3
Insertion Loss (dB)0.2
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Specification Value
Connector StyleRIGHT ANGLE
Manufacturer Series413524
Termination TypeSOLDER
Contact GenderFEMALE
Coupling TypeBAYONET
Characteristic Impedance (ohm)50
Terminates ToPCB
Filter FeatureNO


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $27.35


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.