Connector Ejector Header 40 Position 2.54mm Solder Straight Through Hole

753441

$3.89 ea


  • Part no.: 753441
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 5102153-9
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.89
10+ $3.49
100+ $3.15
Connector Ejector Header 40 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family5102154
TypeEjector Header
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon/Polyester
Body OrientationStraight
Number of Contacts40
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height13.94mm
Product Length70.1mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product