Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 40 Position 2.54MM Solder Straight through Hole

View 5102153-9: Universal Header SP 4S 15DP STD <Tx

5102153-9: Universal Header SP 4S 15DP STD <Tx


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 753441
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5102153-9
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.89

# of Unit Price
1+ $3.89
10+ $3.49
100+ $3.15
  • Availability:Ship  3 Days ARO 

 Add to cart

UNIVERSAL HEADER SP 4S 15DP STD

040 UNIV HDR SP 4S 15DP STD


Report a problem
Suggest a product
Specification Value
Family5102154
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height13.94mm
Specification Value
Product Length70.1mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon|Polyester
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Shrouded Header 26 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $2.15


Connector Shrouded Header 26 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $3.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.