Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Safe High Voltage Plug

View 51426-2: Cable Terminated Male SHV Connector

51426-2: Cable Terminated Male SHV Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 753651
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 51426-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$64.79

# of Unit Price
200+ $64.79
1000+ $59.65
2000+ $56.09
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  11 Wks ARO 

 Add to cart

CABLE TERMINATED, MALE, SHV CONNECTOR, CRIMP, PLUG


SAFE HIGH VOLTAGE PLUG


Report a problem
Suggest a product
Specification Value
Family51426
Termination MethodCrimp
Product Diameter14.42mm
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingCable Mount
Specification Value
TypeSHV
Product TypeConnector RF
Contact PlatingGold
Body OrientationStraight
GenderPL
Body PlatingSilver


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.