Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer, 25K, RV16AF-10-15R1 B25K, Linear, 16MM, 1/5 Watt, .335 Inch

View RV16AF-10-15R1-BF4: Potentiometer 25K Linear 16MM 1/5 Watt

RV16AF-10-15R1-BF4: Potentiometer 25K Linear 16MM 1/5 Watt

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 286282
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV16AF-10-15R1-BF4
  RoHS compliant
Catalog 142 , page 41
Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.35
100+ $1.15
500+ $0.99
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER 25K , LINEAR , 16MM , 1/5 WATT


POT,25K,RV16AF-10-15R1-B25K
LINEAR,16MM,1/5 WATT,.335

Report a problem
Suggest a product
Specification Value
Variable Resistor TypePOTENTIOMETER
Body Dia.0.63
Ganging Number1
Actuator OrientationHORIZONTAL
Actuator TypeSHAFT
Resistive Element MaterialCARBON COMPOSITION
Resistance (Ohms)25000
Specification Value
Watts0.2
Tolerance20
Number of Turns1
TaperLINEAR
Shaft Dia..250"
Shaft Length.335"


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


Resistor Pot 5k Ohm 10% 2 Watt 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.