Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24V @ 2.5A

View EA1050B240: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

EA1050B240: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 1942788
Manufacturer   JAMECO RELIAPRO
Manufacturer no. EA1050B240
  RoHS compliant
Catalog 151 , page 97
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$17.49

# of Unit Price
1+ $17.49
10+ $15.49
50+ $13.95
100+ $12.49
  • Availability: Ship  today  

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

24 Volts @ 2.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.8"L x 2.4"W x 1.4"H
  • Weight: 0.72 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE/CEC

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)85
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Length (inch)4.8
    Width (inch)2.4
    Specification Value
    Height (inch)1.4
    Agency ApprovalsUL/CUL/TUV/CE/CEC
    StyleDesktop Adapter
    Primary Output Voltage (VDC)24
    Output Current (A)2.5
    Maximum Output Power (W)60
    Input Voltage (VAC)100 to 250
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.