Connector Wire to Board Header 3 Position 3.96mm Solder Right Angle Thru-Hole

755850

$0.45 ea


  • Part no.: 755850
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640387-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.37
50+ $0.34
NOTE:
  • Order in multiples of 5
Connector Wire to Board Header 3 Position 3.96 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640387
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts5
Number of Rows1
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch3.96mm
Product Depth17.32mm
Product Height7.62mm
Product Length19.81mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product