Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .156" (3.96mm) Series

02P MTA156 Conn Assy 24AWG WHT

View 640429-2: 2 Contact Female Two Part Board Connector

640429-2: 2 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 755876
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640429-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  20 Wks ARO 

 Add to cart

2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Mounting TypeCABLE
Additional FeatureAMP
Manufacturer Series640429
Contact MaterialCOPPER ALLOY
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
UL Flammability Code94V-2
Specification Value
Number of Rows Loaded1
Part Number TypePART
Contact Finish - TerminationTIN LEAD
Contact Finish - MatingTIN LEAD
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Product TypeTWO PART BOARD CONNECTOR
Body/Shell StyleRECEPTACLE
Contact GenderFEMALE
Total Number of Contacts2
Termination TypeIDC


Report a problem
Suggest a product

RELATED PRODUCTS

10P MTA156 CONN ASSY 22AWG RED

Buy Now  $1.29


08P MTA156 CONN ASSY 22AWG RED

Buy Now  $0.99


6 Position MTA156 Connector Assembly 18 AWG Orange

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.