Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 7 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640441-7: 7 Contact Female Two Part Board Connector

640441-7: 7 Contact Female Two Part Board Connector

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 755930
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640441-7
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 157
Pricing & Availability

$0.45

# of Unit Price
500+ $0.45
2500+ $0.40
5000+ $0.37
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  18 Wks ARO 

 Add to cart

7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family640599
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.78mm
TypeIDC Connector
Product Height18.42mm
Specification Value
Product Length19.81mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorOrange
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts5


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.