Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 5 Position 3.96MM IDT Right Angle Cable Mount

View 640599-5: 5 Contact Female Two Part Board Connector

640599-5: 5 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 755972
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640599-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
250+ $0.59
1250+ $0.50
2500+ $0.45
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  20 Wks ARO 

 Add to cart

5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family641119
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth7.62mm
TypeWire to Board
Product Height13.3mm
Specification Value
Product Length19.81mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts5


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.