Connector IDC Connector Female 5 Position 3.96mm IDT Right Angle Cable Mount

755972

$0.59 ea


  • Part no.: 755972
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 640599-5
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $0.59
1250+ $0.50
2500+ $0.45
NOTE:
  • Order in multiples of 250
Connector IDC Connector Female 5 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family641119
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts5
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth7.62mm
Product Height13.3mm
Product Length19.81mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product