Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

01 Modiv HSG Comp SR .100CL

View 7-87499-2: Ampmodu™ .100 Inch (2.54MM) Receptacles

7-87499-2: Ampmodu™ .100 Inch (2.54MM) Receptacles


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 757345
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 7-87499-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 127
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.65
50+ $0.59
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

AMPMODU™ .100" (2.54mm) Receptacles
Single Row, Non-Polarized, Crimp Snap-In, (MOD IV)

  • Black Thermoplastic, flame retardant
  • Positions: 1
  • Width: 0.105"

    Report a problem
    Suggest a product
  • Specification Value
    Family87499
    Maximum Current Rating3/ContactA
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    Product Depth15.24mm
    Product Length2.67mm
    Product TypeConnector Discrete Wire Housing
    TypeHousing
    Specification Value
    Product Height3.56mm
    GenderRCP
    Number of Contacts1
    Number of Rows1
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2 Rows 16 Position wire housing

    Buy Now  $1.39


    Connector Accessories Jam Nut Bnc Connector Type

    Buy Now  $0.39


    Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.