01 MODIV HSG COMP SR .100CL

757345

$0.75 ea


  • Part no.: 757345
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 7-87499-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.66
50+ $0.59
NOTE:
  • Order in multiples of 5

Connector Housing Receptacle 1 Position Crimp Straight Cable Mount

AMPMODU™ .100" (2.54mm) Receptacles
Single Row, Non-Polarized, Crimp Snap-In, (MOD IV)

  • Black Thermoplastic, flame retardant
  • Positions: 1
  • Width: 0.105"

    Report a problem
    Suggest a product
  • Specification Value
    GenderRCP
    Number of Contacts1
    Number of Rows1
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeHousing
    Family87499
    Maximum Current Rating3/ContactA
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    Product Depth15.24mm
    Product Length2.67mm
    Product TypeConnector Discrete Wire Housing
    Product Height3.56mm


    Report a problem
    Suggest a product