Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PCB, Blank, Double Sided, Phenolic, FR4T:1.6MM, 150X150MM, (5.9X5.9 Inch)

View 21-221-R: Copper-Plated Blank Circuit Board Double Sided

21-221-R: Copper-Plated Blank Circuit Board Double Sided


Image is representative only
Jameco Valuepro
Jameco Part no. 169317
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 21-221-R
  RoHS compliant
Catalog 142 , page 145
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.39
50+ $5.59
100+ $4.95
  • Availability: Ship  today  

 Add to cart

Copper-Plated Blank Circuit Board


Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is double-sided.

  • Double sided
  • Copper thickness: 35µm
  • Total copper weight: 2 oz.
  • 1.6mm thickness
  • 6.0"L x 6.0"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBLANK PCB
    PlatingCopper Plated
    Thickness (mm)1.6
    Specification Value
    Size L x W (ins.)6.0 x 6.0


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Dry Ferric Chloride Concentrate Etchant 1/4 Pound

    Buy Now  $7.95


    PCB,BLANK,SINGLE SIDED,PHENOLIC,HBT,1.6mm,300x300mm(11.8X11.8 INCH)

    Buy Now  $11.95


    4 oz. Positive Acting Developer for Pre-Sensitized Circuit Boards

    Buy Now  $24.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.