Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 5 Position 6.35MM ST

View 770016-1: 5 Contact Male Combination Line Connector

770016-1: 5 Contact Male Combination Line Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 758735
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 770016-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.88
50+ $0.80
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

5 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG


05P UMNLII IN-LNE PLUG HSG KIT


Report a problem
Suggest a product
Specification Value
Family770016
Maximum Current Rating31A/Contact
Maximum Voltage Rating600VAC
Pitch6.35mm
Product TypeConnector Discrete Wire Housing
TypeHousing
GenderPL
Specification Value
Number of Contacts5
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.