Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer Linear Taper 1/2W 5K Ohm Round Shaft

View 24N-5K-15R-R: Potentiometer Linear Taper 1/2W 5K Ohm (Resistors)

24N-5K-15R-R: Potentiometer Linear Taper 1/2W 5K Ohm (Resistors)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 29197
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 24N-5K-15R-R
  RoHS compliant
Catalog 151 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.85
1000+ $0.65
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER,LINEAR TAPER,1/2W,5K OHM


POT,LINEAR TAPER,1/2W,5K OHM
ROUND SHAFT

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Body Dia.0.945
Ganging Number1
Actuator OrientationHorizontal
Actuator TypeShaft
Resistive Element MaterialCarbon
Resistance (Ohms)5000
Specification Value
Watts.5
Tolerance20
Number of Turns1
TaperLinear
Shaft Dia..236"
Shaft Length.335"


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


5k Ohm 2 Watt Potentiometer 10% 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.