3.5mm Right Angle Female Mono Audio Connector 3 Terminal

$1.25 ea


  • Part no.: 1766121
  • Manufacturer: SWITCHCRAFT,INC.
  • Manufacturer no.: 35RAPC2AV
  • RoHS Compliant
Pricing
# of units Price
1+ $1.25
10+ $1.19
100+ $1.09
3.5mm SINGLE MONO AND STEREO JACK


Features:
  • Mono jack
  • Right-angle vertical
  • Threaded
  • Terminal: Silver-plated copper alloy
  • Cover: Thermoplastic, transparent UL 94V-2
  • Contact Resistance: 20mΩ maximum
  • Insulation Resistance: 100mΩ minimum @ 250VDC
  • Size: 11.6mm H x 7.7mm W x 14.0mm L



Report a problem
Suggest a product
Specification Value
Family35RAPC
TypeAudio
Contact MaterialCopper Alloy
Contact PlatingSilver
GenderF
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts3
Number of Ports1
Number of Terminals3
MountingThrough Hole
Product Depth18.5mm
Product Height11.4mm
Product Length7.5mm
Termination MethodSolderable
Product TypeConnector Audio and Video


Report a problem
Suggest a product