RELAY-NAIS BRAND

$2.69 ea


  • Part no.: 761141
  • Manufacturer: Panasonic
  • Manufacturer no.: JTN1AS-PA-F-DC12V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.69
10+ $2.39
100+ $2.15
Electromechanical Relay 12VDC 180 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
DC Coil Voltage12
Maximum Current Rating30 A
Maximum AC Voltage Rating277 V
Pin Count4
Product Depth26.9 mm
Power/Signal Relay TypeCompact Economical Relay
Contact FormSPST-NO
Relay ConstructionNon-Latching
Operate Time20 ms
Maximum Power Rating8.31KVA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-50
Coil Current66.67 mA
Coil Resistance180 Ohm
Maximum Pick-Up Voltage9 Vdc
Minimum Dropout Voltage1.2 Vdc
Contact MaterialAg
Maximum Processing Temperature260
MountingThrough Hole
PackagingBulk
Body Height (mm)20.2
Body Length (mm)31.9
Lead FinishSilver Alloy


Report a problem
Suggest a product