Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Relay-Nais Brand

View JTN1AS-PA-F-DC12V: JTN Series Economical Relay (for Appliance & Automotive)

JTN1AS-PA-F-DC12V: JTN Series Economical Relay (for Appliance & Automotive)

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 761141
Manufacturer PANASONIC CORP.
Manufacturer no. JTN1AS-PA-F-DC12V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 158
Pricing & Availability

$2.65

# of Unit Price
1+ $2.65
10+ $2.39
100+ $2.15
  • Availability:Ship  2 Days ARO 

 Add to cart

JTN SERIES ECONOMICAL RELAY (FOR APPLIANCE & AUTOMOTIVE)


RELAY-NAIS BRAND


Report a problem
Suggest a product
Specification Value
Power/Signal Relay TypeCompact Economical Relay
Relay FunctionSPST-NO
Relay ConstructionNon-Latching
Operate Time20 ms
Maximum Power Rating8.31KVA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-50
DC Coil Voltage12
Coil Current66.67 mA
Coil Resistance180 Ohm
Maximum Pick-Up Voltage9 Vdc
Minimum Dropout Voltage1.2 Vdc
Specification Value
Contact MaterialAg
Maximum Processing Temperature260
MountingThrough Hole
PackagingBulk
Body Height (mm)20.2
Body Length (mm)31.9
Lead FinishSilver Alloy
Maximum Current Rating30 A
Maximum AC Voltage Rating277 V
Pin Count4
Product Depth26.9 mm


Report a problem
Suggest a product

RELATED PRODUCTS

12 Volt 225 Ohm Double Pole Double Throw Relay

Buy Now  $3.95


Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

Buy Now  $3.49


Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Through Hole

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.