Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket Socket 18 Position 2.54MM Solder Straight through Hole Tube

View 1-390261-5: 390261 Ladder Frame DIP Socket IC 18 PIN

1-390261-5: 390261 Ladder Frame DIP Socket IC 18 PIN


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 683139
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-390261-5
  RoHS compliant
Catalog 151 , page 13
Pricing & Availability

$0.17

# of Unit Price
10+ $0.17
100+ $0.14
500+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

LADDER FRAME DIP SOCKET SOCKET , IC , 18 PIN , .300" , DUAL

Report a problem
Suggest a product
Specification Value
Family390261
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance10000MOhm
Maximum Insertion Force300g
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Specification Value
Product Depth10mm
Product Height5.1mm
Product Length22.86mm
Termination MethodSolderable
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderSKT
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts18
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $0.29


Copyright ©2002 - 2015 Jameco. All Rights Reserved.