Bidirectional DC Motor Driver PDIP-8

$0.99 ea


  • Part no.: 241875
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: FAN8082
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Bi-directional DC Motor Driver PDIP-8

The FAN8082 is a monolithic integrated circuit designed for driving bi-directional DC motor with braking and speed control, and it is suitable for the loading motor driver of VCR, CD player, and TOY systems. The speed control can be achieved by adjusting the external voltage of the speed control pin. It has two pins of logic inputs for controlling the forward/reverse and braking.

Features

  • Built-in brake function for stable brake characteristics
  • Built-in element to absorb a surge current derived from changing motor direction and braking motor drive
  • Motor speed control by an external voltage
  • Stable motor direction change
  • Interfaces with CMOS devices
  • Built-in the thermal shut down circuit (165°C)
  • 8-pin DIP package

    Applications

  • Compact disk player tray or changer
  • Low current DC motor such as audio or video equipment
  • General DC motor

    Report a problem
    Suggest a product
  • Specification Value
    FamilyFAN8082
    TypeBidirectional DC Motor Driver
    Output Voltage7.2V
    Minimum Operating Supply Voltage7V
    Maximum Operating Supply Voltage18V
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature75°C
    MountingThrough Hole
    Pin_Count8
    Supplier_PackagePDIP
    Product Width6.4mm
    Product Height3.4mm
    Product Length9.2mm
    Product TypeMotion Motor Control


    Report a problem
    Suggest a product