Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

C

Bidirectional DC Motor Driver 8 Pin Pdip

View FAN8082: Bidirectional DC Motor Drive (Interface)

FAN8082: Bidirectional DC Motor Drive (Interface)

View Larger Image
Image is representative only
Jameco Part no. 241875
Manufacturer   MAJOR BRANDS
Manufacturer no. FAN8082
Catalog 142 , page 9
Learn more about Major Brands.
Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $1.09
100+ $0.95
  • Availability: Ship  today  

 Add to cart

BIDIRECTIONAL DC MOTOR DRIVER

The FAN8082 is a monolithic integrated circuit designed for driving bi-directional DC motor with braking and speed control,
and it is suitable for the loading motor driver of VCR, CD player, and TOY systems. The speed control can be achieved by adjusting the external voltage of the speed control pin. It has two pins of logic inputs for controlling the forward/reverse and braking.


Features:
  • Built-in brake function for stable brake characteristics
  • Built-in element to absorb a surge current derived from changing motor direction and braking motor drive
  • Motor speed control by an external voltage
  • Stable motor direction change
  • Interfaces with CMOS devices
  • Built-in the thermal shut down circuit (165°C)
  • 8-pin DIP package

Applications:
  • Compact disk player tray or changer
  • Low current DC motor such as audio or video equipment
  • General DC motor


Report a problem
Suggest a product
Specification Value
FamilyFAN8082
Maximum Operating Temperature75°C
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width6.4mm
Product Height3.4mm
Product Length9.2mm
Specification Value
Product TypeMotion Motor Control
TypeBidirectional DC Motor Driver
Output Voltage7.2V
Minimum Operating Supply Voltage7V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-25°C


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Serially Interfaced, 8-Digit LED Display Driver IC

Buy Now  $7.95


MOSFET Driver 6A 1 Output Lo Side Non Input Volt 8-Pin Plastic Dip Tube

Buy Now  $1.39


8 digit LED Display Decoder DIP 28

Buy Now  $4.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.