Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket Socket 18 Position 2.54MM Solder Straight through Hole Tube

View 818-AG11D: Connector DIP Socket 18 Position 2.54MM Solder Straight through Hole Tube

818-AG11D: Connector DIP Socket 18 Position 2.54MM Solder Straight through Hole Tube


Image is representative only
Augat/Tyco Electronics
Jameco Part no. 765513
Manufacturer AUGAT/TYCO ELECTRONICS
Manufacturer no. 818-AG11D
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.19

# of Unit Price
5+ $1.19
25+ $1.12
50+ $1.05
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

DIP18, IC SOCKET


818-AG11D=SOCKET ASSY


Report a problem
Suggest a product
Specification Value
Family800
Insulation MaterialPolyester
Insulation Resistance5000MOhm
Row Spacing7.74mm
Maximum Contact Resistance10mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth10.16mm
Specification Value
Product Height4.57mm
Product Length22.86mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts18
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector DIP Socket Socket 40 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.35


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $1.85


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $1.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.