Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

$0.39 ea


  • Part no.: 876352
  • Manufacturer: FREESCALE SEMICONDUCTOR
  • Manufacturer no.: MC7809CTG
  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Standard Regulator



  • Package/Pins: TO-220/3
  • Rating: 9V, 2.2 A positive
  • Operating temperature range: 0 to 125 deg C

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC7809
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation32mV
    Load Regulation35mV
    Typical Dropout Voltage @ Current2V@1A
    Maximum Input Voltage35V
    Output Voltage9V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current8mA
    Number of Outputs1
    Typical Quiescent Current3.4mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.82mm(Max)
    Supplier_PackageTO-220
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeLinear Regulator


    Report a problem
    Suggest a product