Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

5VOLTS 3AMPS AC-to-DC Regulated Switching Wall Adapter

View ADS6818-1505-WD-0530: AC-to-DC Regulated Switching Wall Adapter

ADS6818-1505-WD-0530: AC-to-DC Regulated Switching Wall Adapter

View Larger Image
Image is representative only
Actiontec Electronics
Jameco Part no. 2082222
Manufacturer ACTIONTEC ELECTRONICS
Manufacturer no. ADS6818-1505-WD-0530
Catalog 151 , page 91
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $5.95
  • Availability:Ship  1 Days ARO 

 Add to cart

AC-to-DC Regulated Switching Wall Adapter

5 Volts @ 3 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.9"H x 1.3"W x 2.2"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2.9
    Specification Value
    Agency ApprovalsUL/CUL
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    Output Current (A)3
    Maximum Output Power (W)15
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

    Buy Now  $15.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 1 Amp 5 Watt Carton

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.