Power Supply, Switching Wall Adapter/Transformer, Regulated, 5V3A, 2.1MMX5.5MM F2, 5VDC@3A, Ul/Cul
| Jameco Part no. 2082222 | |
|---|---|
| Manufacturer | ACTIONTEC ELECTRONICS |
| Manufacturer no. | MI424WR |
| Catalog 132 , page 94 |
- No datasheet available. Please review the tabs below for product specifications.
AC-to-DC Regulated Switching Wall Adapter
5 Volts @ 3 Amps
Features:
Output connector: 2.1mm x 5.5mm female center positive Input voltage: 100-240VAC @ 47-63Hz 2-wire AC input Output cord length: 6 feet Color: Black 1-year warranty Size: 2.9"H x 1.3"W x 2.2"D Weight: 0.3 lbs. Certifications: UL/CUL/TUV/CE
Report a problem
Suggest a product
5 Volts @ 3 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 5 |
| Size H (inch) | 2.9 |
| Power Supply Color | Black |
| Agency Approvals | UL/CUL |
| Maximum Output Power | 15 |
| Maximum Current Rating | 3 |
| Output Current (A) | 3 |
| Product Type | AC to DC "Slim Line" Regulated Switching Wall Adapter |
| Specification | Value |
|---|---|
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 1.7 |
| Size w (inch) | 1.1 |
Report a problem
Suggest a product