Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURNS, 5K, 10%, Top, W, Bulk

View 3266W-1-502: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 5000 Ohm

3266W-1-502: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 5000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 769186
Manufacturer BOURNS, INC.
Manufacturer no. 3266W-1-502
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 88
Pricing & Availability

$4.85

# of Unit Price
1+ $4.85
10+ $4.45
100+ $4.05
  • Availability:Ship  3 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 5000 ohm

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Resistance (ohm)5000
Terminal FinishTIN
Number of Terminals3
JESD-97 Codee3
Specification Value
Rated Temperature (Cel)70
Lead FreeYES
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationVertical
Actuator TypeScrew


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.