Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURNS, 200, 10%, Side, X, Bulk

View 3266X-1-201: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 200 Ohm

3266X-1-201: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 200 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 769207
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-201
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 88
Pricing & Availability


# of Unit Price
1+ $4.95
10+ $4.55
100+ $4.15
  • Availability:Ship  11 Wks ARO 

 Add to cart

Resistor Cermet Trimmer 200 Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Resistance (ohm)200
Terminal FinishTIN LEAD
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO
Rated Power Dissipation (P) (W)0.25
MountingThrough Hole
Power Rating1/4W
Product Depth4.5mm
Product Length7.73mm
Specification Value
Resistance Value200Ohm
Shaft Diameter1.78mm
Tolerance (%)10
Temperature Coefficient±100ppm/°C
Termination StylePin
Resistive Element MaterialCermet
Maximum Operating Temperature150°C
Minimum Operating Temperature-55°C
Product Height7.24mm
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationHorizontal
Actuator TypeScrew

Report a problem
Suggest a product


Copyright ©2002 - 2015 Jameco. All Rights Reserved.