Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Wirewound Trimmer 1K Ohm 5% 1 Watt 25 Turn 1.52MM Pin through Hole Tube

View 3290H-1-102: Resistor Wirewound Trimmer 1K Ohm 5% 1 Watt 25 Turn 1.52MM Pin through Hole Tube

3290H-1-102: Resistor Wirewound Trimmer 1K Ohm 5% 1 Watt 25 Turn 1.52MM Pin through Hole Tube

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 769231
Manufacturer BOURNS, INC.
Manufacturer no. 3290H-1-102
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 88
Pricing & Availability

$30.25

# of Unit Price
100+ $30.25
500+ $27.85
1000+ $26.19
NOTE:
  • • Order in multiples of 100
  • Availability:Ship 11/03/18 

 Add to cart

Resistor Wirewound Trimmer 1K Ohm 5% 1 Watt 25(Electrical)Turn 1.52 mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Family3290
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-65
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.52
Width (mm)3.81
Height (mm)9.53
Length (mm)10.55
Product TypePotentiometer
Specification Value
TypeTrimmer
TechnologyWirewound
Resistance (Ohms)1000
Power Rating (W)1
Tolerance (%)5
Number of Turns25
Temperature Coefficient (ppm/Cel)50
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole Bag

Buy Now  $1.49


2 Watt Round Cermet Potentiometer 7/8 Inch 500 Ohm 5% Wire Wound

Buy Now  $9.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.