Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Wirewound Trimmer 20K Ohm 5% 1 Watt 25 Turn 1.52MM Pin through Hole Tube

View 3290H-1-203: Potentiometer Resistor Trimmer Wire Wound 25 Turn 1W 20000 Ohm

3290H-1-203: Potentiometer Resistor Trimmer Wire Wound 25 Turn 1W 20000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 769258
Manufacturer BOURNS, INC.
Manufacturer no. 3290H-1-203
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 102
Pricing & Availability

$30.15

# of Unit Price
100+ $30.15
500+ $27.75
1000+ $26.09
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 20000 OHM


SEALED,WW,3/8IN,25TURNS,20K,
5%,SIDE,H,BULK

Report a problem
Suggest a product
Specification Value
Family3290
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-65
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.52
Width (mm)3.81
Height (mm)9.53
Length (mm)10.55
Product TypePotentiometer
Specification Value
TypeTrimmer
TechnologyWirewound
Resistance (Ohms)20000
Power Rating (W)1
Tolerance (%)5
Number of Turns25
Temperature Coefficient (ppm/Cel)50
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.