Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

3 Volt DC Motor - 3588 RPM

View ST130-12240-38: Power Misc 3 Volt DC Motor -3588 RPM Nominal Voltage: 3VDC

ST130-12240-38: Power Misc 3 Volt DC Motor -3588 RPM Nominal Voltage: 3VDC


Image is representative only
Jency Motor
Jameco Part no. 154915
Manufacturer JENCY MOTOR
Manufacturer no. ST130-12240-38
Catalog 152 , page 79
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

3 Volt DC Motor - 3588 RPM



Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 3VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 3588 RPM
  • Torque @ maximum efficiency: 7.4 g-cm
  • Efficiency: 55.0%
  • Terminal type: 0.09" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.37"
  • Size: 0.79" diameter x 1.13" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    CategoryDC Motors
    FamilyST130-12240
    Pin_Count2
    Product Height38mm
    Product Length16.4mm
    Product TypePower Misc
    Product Width19.9mm
    Voltage Range (VDC)1.5-3
    Specification Value
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)3588
    Torque @ Max. Efficiency (g-cm)7.4
    Efficiency55.0
    Terminal Type0.09 /Solderable
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.37


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.