Resistor Thick Film Net 10k Ohm 2% 1.2 Watt ±100ppm °C Bµs 8-Pin SIP Pin Through Hole

$0.69 ea


  • Part no.: 771841
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 4308M-101-103
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $0.69
10000+ $0.61
20000+ $0.56
NOTE:
  • Order in multiples of 2,000
Resistor Thick Film Network 10K Ohm 2% 1.2 Watt ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value10KOhm
Circuit DesignatorBUS
Number of Resistors7
Number of Terminals8
Family4300M
Power Rating1.2W
TypeNetwork
Power Rating per Resistor1/4W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height6.35mm
Product Length19.91mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product